Add To Favorites
ERJ-8CWFR024V 24 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Product Overview
Digi-Key Part Number P0.024BVCT-ND
Copy   P0.024BVCT-ND
Quantity Available 18,761
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-8CWFR024V

Copy   ERJ-8CWFR024V
Description RES 0.024 OHM 1% 1W 1206
Copy   RES 0.024 OHM 1% 1W 1206
Detailed Description

24 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film

Copy   24 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 24 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±75ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P0.024BVCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.54500 $5.45
100 0.22910 $22.91
1,000 0.12638 $126.38
2,500 0.11848 $296.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P0.024BVTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.10663
  • Digi-Reel® ? : P0.024BVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,761 - Immediate
  • Unit Price: Digi-Reel®

09:19:28 9/21/2018