Add To Favorites
ERJ-8BWJR036V 36 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.50000 $5.00
100 0.29110 $29.11
1,000 0.16327 $163.27
2,500 0.15763 $394.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P.036AVCT-ND
Copy   P.036AVCT-ND
Quantity Available 5,138
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-8BWJR036V

Copy   ERJ-8BWJR036V
Description RES 0.036 OHM 5% 1W 1206
Copy   RES 0.036 OHM 5% 1W 1206
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

36 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy   36 mOhms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 36 mOhms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P.036AUCT-ND ERJ-8BWFR036V Panasonic Electronic Components Cut Tape (CT) ? 13,380 - Immediate
$0.74000 1
Additional Resources
Standard Package ? 1
Other Names P.036AVCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.036AVTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.15469
  • Digi-Reel® ? : P.036AVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,138 - Immediate
  • Unit Price: Digi-Reel®

12:05:34 11/16/2018