Add To Favorites
Product Overview
Digi-Key Part Number P.051AUCT-ND
Quantity Available 4,716
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-8BWFR051V

Description RES 0.051 OHM 1% 1W 1206
Detailed Description

51 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 51 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P.051AUCT

08:06:08 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.61800 $6.18
100 0.41480 $41.48
1,000 0.24270 $242.70
2,500 0.23475 $586.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.051AUTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.22946
  • Digi-Reel® ? : P.051AUDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,716 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback