Add To Favorites
ERJ-6RQFR22V 220 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.31100 $3.11
25 0.22640 $5.66
50 0.16420 $8.21
100 0.12170 $12.17
250 0.09340 $23.35
500 0.07358 $36.79
1,000 0.05094 $50.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P.22DCT-ND
Copy   P.22DCT-ND
Quantity Available 77,245
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-6RQFR22V

Copy   ERJ-6RQFR22V
Description RES 0.22 OHM 1% 1/8W 0805
Copy   RES 0.22 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

220 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy   220 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Documents & Media
Datasheets ERJ Series, Low Resistance
Product Training Modules Automotive Resistor Products
LED Lighting Components
HTML Datasheet ERJ Series, Low Resistance
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ERJ Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 220 mOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ERJ-6RQFR22
ERJ6RQFR22
P.22DCT
P0.22DCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.22DTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 75,000 - Immediate
  • Unit Price: $0.03859
  • Digi-Reel® ? : P.22DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 77,245 - Immediate
  • Unit Price: Digi-Reel®

17:23:44 4/19/2019