Add To Favorites
ERJ-6LWJR005V 5 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.32100 $3.21
25 0.24440 $6.11
50 0.18160 $9.08
100 0.13500 $13.50
250 0.11404 $28.51
500 0.09774 $48.87
1,000 0.07447 $74.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P19191CT-ND
Copy   P19191CT-ND
Quantity Available 5,831
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-6LWJR005V

Copy   ERJ-6LWJR005V
Description RES 0.005 OHM 5% 1/2W 0805
Copy   RES 0.005 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

5 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film

Copy   5 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Documents & Media
Datasheets ERJ Series, Low Resistance
HTML Datasheet ERJ Series, Low Resistance
Online Catalog ERJ Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 5 mOhms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Current Sense
Temperature Coefficient 0/ +300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.032" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P19191CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19191TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.05713
  • Digi-Reel® ? : P19191DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,831 - Immediate
  • Unit Price: Digi-Reel®

08:04:23 11/20/2018