Add To Favorites
ERJ-6LWFR009V 9 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Product Overview
Digi-Key Part Number P19187CT-ND
Copy   P19187CT-ND
Quantity Available 4,895
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-6LWFR009V

Copy   ERJ-6LWFR009V
Description RES 0.009 OHM 1% 1/2W 0805
Copy   RES 0.009 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

9 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film

Copy   9 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Documents & Media
Datasheets ERJ Series, Low Resistance
HTML Datasheet ERJ Series, Low Resistance
Online Catalog ERJ Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 9 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Current Sense
Temperature Coefficient 0/ +300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.032" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P19187CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.48200 $4.82
25 0.36680 $9.17
50 0.27260 $13.63
100 0.20260 $20.26
250 0.17120 $42.80
500 0.14674 $73.37
1,000 0.11180 $111.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19187TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.08576
  • Digi-Reel® ? : P19187DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,895 - Immediate
  • Unit Price: Digi-Reel®

13:56:03 9/23/2018