Add To Favorites
ERJ-6DQJ2R2V 2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.21500 $2.15
25 0.15600 $3.90
50 0.11320 $5.66
100 0.08390 $8.39
250 0.06440 $16.10
500 0.05076 $25.38
1,000 0.03514 $35.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P19228CT-ND
Copy   P19228CT-ND
Quantity Available 8,950
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-6DQJ2R2V

Copy   ERJ-6DQJ2R2V
Description RES SMD 2.2 OHM 5% 1/2W 0805
Copy   RES SMD 2.2 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy   2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Documents & Media
Datasheets ERJ Series, Low Resistance
HTML Datasheet ERJ Series, Low Resistance
Online Catalog ERJ Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 2.2 Ohms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P19228CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19228TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.02662
  • Digi-Reel® ? : P19228DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,950 - Immediate
  • Unit Price: Digi-Reel®

06:53:30 4/26/2019