Add To Favorites
ERJ-6DQFR30V 300 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.32100 $3.21
25 0.23360 $5.84
50 0.16940 $8.47
100 0.12570 $12.57
250 0.09644 $24.11
500 0.07598 $37.99
1,000 0.05260 $52.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P19295CT-ND
Copy   P19295CT-ND
Quantity Available 8,424
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-6DQFR30V

Copy   ERJ-6DQFR30V
Description RES 0.3 OHM 1% 1/2W 0805
Copy   RES 0.3 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

300 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy   300 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Documents & Media
Datasheets ERJ Series, Low Resistance
HTML Datasheet ERJ Series, Low Resistance
Online Catalog ERJ Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 300 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P19295CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19295TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.03985
  • Digi-Reel® ? : P19295DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,424 - Immediate
  • Unit Price: Digi-Reel®

22:55:58 4/25/2019