Add To Favorites
Product Overview
Digi-Key Part Number P19202CT-ND
Quantity Available 4,113
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-6CWFR018V

Description RES 0.018 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

18 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film

Documents & Media
Datasheets ERJ Series, Low Resistance
HTML Datasheet ERJ Series, Low Resistance
Online Catalog ERJ Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 18 mOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±75ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P19202CT

10:53:42 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.44800 $4.48
25 0.34960 $8.74
50 0.29580 $14.79
100 0.23300 $23.30
250 0.19720 $49.30
500 0.16134 $80.67
1,000 0.12548 $125.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19202TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.10837
  • Digi-Reel® ? : P19202DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,113 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback