Add To Favorites
ERJ-6BWJR091V 91 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.50500 $5.05
100 0.26270 $26.27
1,000 0.14143 $141.43
2,500 0.13638 $340.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P17598CT-ND
Copy   P17598CT-ND
Quantity Available 4,340
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-6BWJR091V

Copy   ERJ-6BWJR091V
Description RES 0.091 OHM 5% 1/2W 0805
Copy   RES 0.091 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

91 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy   91 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 91 mOhms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P17588CT-ND ERJ-6BWFR091V Panasonic Electronic Components Cut Tape (CT) ? 1,241 - Immediate
$0.65000 1
Additional Resources
Standard Package ? 1
Other Names P17598CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17598TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.13436
  • Digi-Reel® ? : P17598DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,340 - Immediate
  • Unit Price: Digi-Reel®

11:17:42 11/17/2018