Add To Favorites
ERJ-6BQFR27V 270 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.31100 $3.11
25 0.22960 $5.74
50 0.16940 $8.47
100 0.12430 $12.43
250 0.10272 $25.68
500 0.08468 $42.34
1,000 0.06126 $61.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P15999CT-ND
Copy   P15999CT-ND
Quantity Available 5,670
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-6BQFR27V

Copy   ERJ-6BQFR27V
Description RES 0.27 OHM 1% 1/3W 0805
Copy   RES 0.27 OHM 1% 1/3W 0805
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

270 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy   270 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 270 mOhms
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P15999CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P15999TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.04668
  • Digi-Reel® ? : P15999DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,670 - Immediate
  • Unit Price: Digi-Reel®

07:34:40 4/20/2019