Add To Favorites
ERJ-3RQFR33V 330 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.19000 $0.19
10 0.15800 $1.58
25 0.11440 $2.86
50 0.08300 $4.15
100 0.06160 $6.16
250 0.04728 $11.82
500 0.03724 $18.62
1,000 0.02578 $25.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number P.33AJDKR-ND
Copy   P.33AJDKR-ND
Quantity Available 218,162
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-3RQFR33V

Copy   ERJ-3RQFR33V
Description RES 0.33 OHM 1% 1/10W 0603
Copy   RES 0.33 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

330 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy   330 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 330 mOhms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P.33AJDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.33AJTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 215,000 - Immediate
  • Unit Price: $0.01953
  • Cut Tape (CT) ? : P.33AJCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 218,162 - Immediate
  • Unit Price: $0.19000

23:40:58 5/19/2019