Add To Favorites
ERJ-3RQF1R2V 1.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.01953 $97.65
10,000 0.01823 $182.28
25,000 0.01732 $432.92
50,000 0.01697 $848.25
125,000 0.01660 $2,075.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P1.2AJTR-ND
Copy   P1.2AJTR-ND
Quantity Available 55,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-3RQF1R2V

Copy   ERJ-3RQF1R2V
Description RES SMD 1.2 OHM 1% 1/10W 0603
Copy   RES SMD 1.2 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy   1.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 1.2 Ohms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names ERJ3RQF1R2V
P1.2AJTR
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : P1.2AJCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,193 - Immediate
  • Unit Price: $0.19000
  • Digi-Reel® ? : P1.2AJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,193 - Immediate
  • Unit Price: Digi-Reel®

23:51:15 5/19/2019