Add To Favorites
ERJ-3LWJR005V 5 mOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.32400 $3.24
25 0.23920 $5.98
50 0.17640 $8.82
100 0.12950 $12.95
250 0.10700 $26.75
500 0.08822 $44.11
1,000 0.06381 $63.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P19189CT-ND
Copy   P19189CT-ND
Quantity Available 5,953
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-3LWJR005V

Copy   ERJ-3LWJR005V
Description RES 0.005 OHM 5% 1/4W 0603
Copy   RES 0.005 OHM 5% 1/4W 0603
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

5 mOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film

Copy   5 mOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Documents & Media
Datasheets ERJ Series, Low Resistance
Product Training Modules Automotive Resistor Products
LED Lighting Components
HTML Datasheet ERJ Series, Low Resistance
Online Catalog ERJ Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 5 mOhms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Current Sense
Temperature Coefficient 0/ +700ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P19189CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19189TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.04863
  • Digi-Reel® ? : P19189DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,953 - Immediate
  • Unit Price: Digi-Reel®

20:51:51 1/21/2019