Add To Favorites
ERJ-3EKF6800V 680 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06500 $0.65
100 0.02640 $2.64
1,000 0.01186 $11.86
2,500 0.01029 $25.73
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number P680HDKR-ND
Copy   P680HDKR-ND
Quantity Available 1,222,463
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-3EKF6800V

Copy   ERJ-3EKF6800V
Description RES SMD 680 OHM 1% 1/10W 0603
Copy   RES SMD 680 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

680 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film

Copy   680 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 680 Ohms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P680HDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P680HTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 1,220,000 - Immediate
  • Unit Price: $0.00773
  • Cut Tape (CT) ? : P680HCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,222,463 - Immediate
  • Unit Price: $0.10000

23:15:18 5/26/2019