USD
Favorite

ERJ-3EKF6800V 680 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
432,857 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03200 $0.32
100 0.01300 $1.30
1,000 0.00583 $5.83
2,500 0.00506 $12.65
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P680HTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 430,000 - Immediate
  • Unit Price: $0.00418
  • Digi-Reel®  : P680HDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 432,857 - Immediate
  • Unit Price: Digi-Reel®

ERJ-3EKF6800V

Datasheet
Digi-Key Part Number P680HCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERJ-3EKF6800V
Copy  
Description RES SMD 680 OHM 1% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

680 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging Cut Tape (CT) 
Part Status Active
Resistance 680 Ohms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Ratings AEC-Q200
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P680HCT