Add To Favorites
ERJ-3EKF1502V 15 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06600 $0.66
100 0.02730 $2.73
1,000 0.01273 $12.73
2,500 0.01116 $27.91
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P15.0KHCT-ND
Copy   P15.0KHCT-ND
Quantity Available 1,858,043
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-3EKF1502V

Copy   ERJ-3EKF1502V
Description RES SMD 15K OHM 1% 1/10W 0603
Copy   RES SMD 15K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

15 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film

Copy   15 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 15 kOhms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ERJ-3EKF1502
ERJ3EKF1502
P15.0KHCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P15.0KHTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 1,855,000 - Immediate
  • Unit Price: $0.00852
  • Digi-Reel® ? : P15.0KHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,858,043 - Immediate
  • Unit Price: Digi-Reel®

10:59:17 12/19/2018