Add To Favorites
ERJ-3EKF1540V 154 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.06500 $0.65
100 0.02700 $2.70
1,000 0.01264 $12.64
2,500 0.01109 $27.72
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number P154HDKR-ND
Copy   P154HDKR-ND
Quantity Available 217,064
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-3EKF1540V

Copy   ERJ-3EKF1540V
Description RES SMD 154 OHM 1% 1/10W 0603
Copy   RES SMD 154 OHM 1% 1/10W 0603
Detailed Description

154 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film

Copy   154 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 154 Ohms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • RSM2H - Panasonic Electronic Components | RSM2H-ND DigiKey Electronics
  • RSM2H
  • Panasonic Electronic Components
  • RES KIT 100-976 1/10W 4800PCS
  • Unit Price $129.00000
  • RSM2H-ND
Additional Resources
Standard Package ? 1
Other Names P154HDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P154HTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 210,000 - Immediate
  • Unit Price: $0.00846
  • Cut Tape (CT) ? : P154HCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 217,114 - Immediate
  • Unit Price: $0.10000

11:46:21 10/16/2018