Add To Favorites
ERJ-3BSJR20V 200 mOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.36000 $3.60
100 0.14060 $14.06
1,000 0.05884 $58.84
2,500 0.05394 $134.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P17460CT-ND
Copy   P17460CT-ND
Quantity Available 9,870
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-3BSJR20V

Copy   ERJ-3BSJR20V
Description RES 0.2 OHM 5% 1/4W 0603
Copy   RES 0.2 OHM 5% 1/4W 0603
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

200 mOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy   200 mOhms ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 200 mOhms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P17460CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17460TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.04458
  • Digi-Reel® ? : P17460DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,870 - Immediate
  • Unit Price: Digi-Reel®

12:56:38 1/23/2019