Add To Favorites
ERJ-2LWJR010X 10 mOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.31500 $3.15
25 0.22920 $5.73
50 0.16620 $8.31
100 0.12320 $12.32
250 0.09452 $23.63
500 0.07448 $37.24
1,000 0.05156 $51.56
5,000 0.04297 $214.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P19188CT-ND
Copy   P19188CT-ND
Quantity Available 78,979
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-2LWJR010X

Copy   ERJ-2LWJR010X
Description RES 0.01 OHM 5% 1/5W 0402
Copy   RES 0.01 OHM 5% 1/5W 0402
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10 mOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film

Copy   10 mOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Documents & Media
Datasheets ERJ Series, Low Resistance
HTML Datasheet ERJ Series, Low Resistance
EDA / CAD Models ERJ-2LWJR010X by SnapEDA
Online Catalog ERJ Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 mOhms
Tolerance ±5%
Power (Watts) 0.2W, 1/5W
Composition Thick Film
Features Current Sense
Temperature Coefficient 0/ +500ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.018" (0.45mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P19188CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P19188TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 70,000 - Immediate
  • Unit Price: $0.03646
  • Digi-Reel® ? : P19188DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 78,979 - Immediate
  • Unit Price: Digi-Reel®

01:56:09 1/20/2019