Add To Favorites
ERJ-2BWJR100X 100 mOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.44100 $4.41
25 0.34400 $8.60
50 0.29120 $14.56
100 0.22940 $22.94
250 0.19412 $48.53
500 0.15884 $79.42
1,000 0.12354 $123.54
5,000 0.11736 $586.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P17370CT-ND
Copy   P17370CT-ND
Quantity Available 17,027
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-2BWJR100X

Copy   ERJ-2BWJR100X
Description RES 0.1 OHM 5% 1/4W 0402
Copy   RES 0.1 OHM 5% 1/4W 0402
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100 mOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film

Copy   100 mOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 mOhms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P17370CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17370TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.10228
  • Digi-Reel® ? : P17370DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,027 - Immediate
  • Unit Price: Digi-Reel®

14:29:39 11/13/2018