Add To Favorites
Product Overview
Digi-Key Part Number P.051AMCT-ND
Quantity Available 9,500
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-2BWJR051X

Description RES 0.051 OHM 5% 1/4W 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

51 mOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 51 mOhms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P.051ATCT-ND ERJ-2BWFR051X Panasonic Electronic Components Cut Tape (CT) ? 37,331 - Immediate
$0.43000 1
Additional Resources
Standard Package ? 1
Other Names P.051AMCT
P.51AMCT
P.51AMCT-ND

18:10:03 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.40800 $4.08
25 0.31840 $7.96
50 0.26940 $13.47
100 0.21220 $21.22
250 0.17956 $44.89
500 0.14692 $73.46
1,000 0.11427 $114.27
5,000 0.10855 $542.77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.051AMTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.09461
  • Digi-Reel® ? : P.051AMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback