Add To Favorites
ERJ-2BWJR050X 50 mOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Product Overview
Digi-Key Part Number P17369CT-ND
Copy   P17369CT-ND
Quantity Available 3,537
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-2BWJR050X

Copy   ERJ-2BWJR050X
Description RES 0.05 OHM 5% 1/4W 0402
Copy   RES 0.05 OHM 5% 1/4W 0402
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

50 mOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film

Copy   50 mOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film
Documents & Media
Datasheets ERJ Series, Low Resistance
Product Training Modules Automotive Resistor Products
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
HTML Datasheet ERJ Series, Low Resistance
EDA / CAD Models ERJ-2BWJR050X by SnapEDA
Online Catalog ERJ Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 50 mOhms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P17369CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.44100 $4.41
25 0.34400 $8.60
50 0.29120 $14.56
100 0.22940 $22.94
250 0.19412 $48.53
500 0.15884 $79.42
1,000 0.12354 $123.54
5,000 0.11736 $586.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17369TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.10228
  • Digi-Reel® ? : P17369DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,537 - Immediate
  • Unit Price: Digi-Reel®

16:20:13 9/19/2018