Add To Favorites
Product Overview
Digi-Key Part Number P17360CT-ND
Quantity Available 19,901
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-2BSJR11X

Description RES 0.11 OHM 5% 1/6W 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

110 mOhms ±5% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film

Documents & Media
Datasheets ERJ Series, Low Resistance
Product Training Modules Automotive Resistor Products
LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
Online Catalog ERJ Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 110 mOhms
Tolerance ±5%
Power (Watts) 0.167W, 1/6W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P17360CT

02:29:27 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.31800 $3.18
25 0.23160 $5.79
50 0.16780 $8.39
100 0.12440 $12.44
250 0.09548 $23.87
500 0.07522 $37.61
1,000 0.05207 $52.07
5,000 0.04340 $216.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17360TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.03682
  • Digi-Reel® ? : P17360DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,901 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback