Add To Favorites
Product Overview
Digi-Key Part Number P.18AKCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ERJ-2BSFR18X

Description RES 0.18 OHM 1% 1/6W 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

180 mOhms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film

Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 180 mOhms
Tolerance ±1%
Power (Watts) 0.167W, 1/6W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P.18AKCT

03:52:54 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.28200 $2.82
25 0.21440 $5.36
50 0.15920 $7.96
100 0.11830 $11.83
250 0.10000 $25.00
500 0.08570 $42.85
1,000 0.06530 $65.30
5,000 0.05509 $275.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.18AKTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.05046
  • Digi-Reel® ? : P.18AKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback