Add To Favorites
ERJ-2BQJ1R0X 1 Ohms ±5% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.20300 $2.03
25 0.14800 $3.70
50 0.10720 $5.36
100 0.07950 $7.95
250 0.06100 $15.25
500 0.04804 $24.02
1,000 0.03326 $33.26
5,000 0.02772 $138.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P17343CT-ND
Copy   P17343CT-ND
Quantity Available 28,995
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-2BQJ1R0X

Copy   ERJ-2BQJ1R0X
Description RES SMD 1 OHM 5% 1/6W 0402
Copy   RES SMD 1 OHM 5% 1/6W 0402
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1 Ohms ±5% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy   1 Ohms ±5% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 Ohms
Tolerance ±5%
Power (Watts) 0.167W, 1/6W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P17343CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17343TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.02352
  • Digi-Reel® ? : P17343DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28,995 - Immediate
  • Unit Price: Digi-Reel®

19:37:31 4/25/2019