USD
Favorite

ERJ-2BQF1R0X 1 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
38,466 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.31700 $3.17
25 0.24120 $6.03
50 0.17920 $8.96
100 0.13330 $13.33
250 0.11264 $28.16
500 0.09654 $48.27
1,000 0.07355 $73.55
5,000 0.06206 $310.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P17252TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.05683
  • Digi-Reel®  : P17252DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,466 - Immediate
  • Unit Price: Digi-Reel®

ERJ-2BQF1R0X

Datasheet
Digi-Key Part Number P17252CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERJ-2BQF1R0X
Copy  
Description RES SMD 1 OHM 1% 1/6W 0402
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1 Ohms ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Documents & Media
Datasheets ERJ Series, Low Resistance
Product Training Modules Automotive Resistor Products
LED Lighting Components
Video File Wearable Components Solutions
Environmental Information RoHS3 ERJ Series
Featured Product Wearables Technology Components
HTML Datasheet ERJ Series, Low Resistance
EDA / CAD Models ERJ-2BQF1R0X by SnapEDA
Online Catalog ERJ Series
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging Cut Tape (CT) 
Part Status Active
Resistance 1 Ohms
Tolerance ±1%
Power (Watts) 0.167W, 1/6W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P17252CT