Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number P22XCT-ND
Quantity Available 78,023
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-1WYJ220U

Description RES SMD 22 OHM 5% 1W 2512
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

22 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film

Documents & Media
Datasheets ERJ-xG, 14, 12(Z), 1W(Z) Series
PCN Obsolescence/ EOL ERJ-1Wx Series 10/Nov/2000
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance 22 Ohms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ERJ-1WYJ220
ERJ1WYJ220
P22XCT

11:23:15 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.51500 $5.15
100 0.21630 $21.63
1,000 0.11933 $119.33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P22XTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 75,000 - Immediate
  • Unit Price: $0.10170
  • Digi-Reel® ? : P22XDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 78,023 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback