Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number P1.8MXCT-ND
Quantity Available 2,265
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-1WYJ185U

Description RES SMD 1.8M OHM 5% 1W 2512
Detailed Description

1.8 MOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Thick Film

Documents & Media
Datasheets ERJ-xG, 14, 12(Z), 1W(Z) Series
PCN Obsolescence/ EOL ERJ-1Wx Series 10/Nov/2000
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance 1.8 MOhms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features -
Temperature Coefficient -400/ +150ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PT1.8MXCT-ND ERJ-1TYJ185U Panasonic Electronic Components Cut Tape (CT) ? 5,412 - Immediate
$0.61000 1
Additional Resources
Standard Package ? 1
Other Names P1.8MXCT

10:52:24 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.51500 $5.15
100 0.21630 $21.63
1,000 0.11933 $119.33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback