Add To Favorites
ERJ-1TRSJR18U 180 mOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.78100 $7.81
25 0.68680 $17.17
50 0.62740 $31.37
100 0.54460 $54.46
250 0.47356 $118.39
500 0.39304 $196.52
1,000 0.31965 $319.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PT.18UCT-ND
Copy   PT.18UCT-ND
Quantity Available 16,327
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-1TRSJR18U

Copy   ERJ-1TRSJR18U
Description RES 0.18 OHM 5% 1W 2512
Copy   RES 0.18 OHM 5% 1W 2512
Detailed Description

180 mOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy   180 mOhms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film
Documents & Media
Datasheets ERJ Series, Low Resistance
Product Training Modules Automotive Resistor Products
LED Lighting Components
HTML Datasheet ERJ Series, Low Resistance
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ERJ Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 180 mOhms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PT.18UCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PT.18UTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: $0.28306
  • Digi-Reel® ? : PT.18UDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,327 - Immediate
  • Unit Price: Digi-Reel®

03:35:26 12/15/2018