Add To Favorites
Product Overview
Digi-Key Part Number PT6.8UCT-ND
Quantity Available 2,900
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-1TRQJ6R8U

Description RES SMD 6.8 OHM 5% 1W 2512
Detailed Description

6.8 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film

Documents & Media
Datasheets ERJ Series, Low Resistance
Product Training Modules Automotive Resistor Products
LED Lighting Components
HTML Datasheet ERJ Series, Low Resistance
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ERJ Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 6.8 Ohms
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PT6.8YCT-ND ERJ-1TRQF6R8U Panasonic Electronic Components Cut Tape (CT) ? 1,926 - Immediate
$0.62000 1
Additional Resources
Standard Package ? 1
Other Names PT6.8UCT

18:34:12 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.53000 $5.30
25 0.43040 $10.76
50 0.37420 $18.71
100 0.30870 $30.87
250 0.26820 $67.05
500 0.21830 $109.15
1,000 0.17314 $173.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PT6.8UTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.15196
  • Digi-Reel® ? : PT6.8UDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback