Add To Favorites
ERJ-1RHD6042C 60.4 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.15000 $0.15
10 0.13700 $1.37
100 0.05280 $5.28
1,000 0.02324 $23.24
2,500 0.02008 $50.19
5,000 0.01796 $89.81

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number P15982DKR-ND
Copy   P15982DKR-ND
Quantity Available 487,760
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-1RHD6042C

Copy   ERJ-1RHD6042C
Description RES SMD 60.4KOHM 0.5% 1/20W 0201
Copy   RES SMD 60.4KOHM 0.5% 1/20W 0201
Detailed Description

60.4 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Copy   60.4 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric)  Thick Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Digi-Reel® ?
Part Status Active
Resistance 60.4 kOhms
Tolerance ±0.5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P15982DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P15982TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 485,000 - Immediate
  • Unit Price: $0.01465
  • Cut Tape (CT) ? : P15982CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 487,760 - Immediate
  • Unit Price: $0.15000

21:39:46 5/26/2019