USD
Favorite

ERJ-1GNF1001C 1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
771,550 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05100 $0.51
100 0.02080 $2.08
1,000 0.00933 $9.33
2,500 0.00810 $20.24
5,000 0.00669 $33.44

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P122413TR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 771,550 - Immediate
  • Unit Price: $0.00528
  • Cut Tape (CT)  : P122413CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 771,550 - Immediate
  • Unit Price: $0.10000

ERJ-1GNF1001C

Datasheet
Digi-Key Part Number P122413DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERJ-1GNF1001C
Copy  
Description RES SMD 1K OHM 1% 1/20W 0201
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging Digi-Reel® 
Part Status Active
Resistance 1 kOhms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Ratings AEC-Q200
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P122413DKR