Add To Favorites
ERJ-1GEJ305C 3 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Product Overview
Digi-Key Part Number P3.0MAGCT-ND
Copy   P3.0MAGCT-ND
Quantity Available 45,458
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-1GEJ305C

Copy   ERJ-1GEJ305C
Description RES SMD 3M OHM 5% 1/20W 0201
Copy   RES SMD 3M OHM 5% 1/20W 0201
Detailed Description

3 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Copy   3 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric)  Thick Film
Documents & Media
Datasheets ERJ-XG, 1G, 2G, 3G, 6G, 8G, 14, 12(Z)
PCN Obsolescence/ EOL ERJ-1GE Series 06/Mar/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance 3 MOhms
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient -400/ +150ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P3.0MAGCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04400 $0.44
100 0.01800 $1.80
1,000 0.00809 $8.09
2,500 0.00702 $17.54
5,000 0.00580 $28.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P3.0MAGTR-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.00503
  • Digi-Reel® ? : P3.0MAGDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 45,458 - Immediate
  • Unit Price: Digi-Reel®

00:11:43 9/25/2018