USD
Favorite

ERJ-1GEJ242C 2.4 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Price & Procurement
26,101 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01900 $0.19
100 0.01130 $1.13
1,000 0.00703 $7.03
2,500 0.00580 $14.51
5,000 0.00502 $25.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P2.4KAGTR-ND
  • Minimum Quantity: 15,000  Non-Stock 
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.00452

ERJ-1GEJ242C

Datasheet
Digi-Key Part Number P2.4KAGCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERJ-1GEJ242C
Copy  
Description RES SMD 2.4K OHM 5% 1/20W 0201
Copy  
Detailed Description

2.4 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Copy  
Documents & Media
Datasheets ERJ-XG, 1G, 2G, 3G, 6G, 8G, 14, 12(Z)
Environmental Information RoHS3 ERJ Series
PCN Obsolescence/ EOL ERJ-1GE Series 06/Mar/2018
ERJ-1GE Series Retraction 21/Dec/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Resistance 2.4 kOhms
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P2.4KAGCT