Add To Favorites
Product Overview
Digi-Key Part Number P16KAGCT-ND
Quantity Available 20,044
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-1GEJ163C

Description RES SMD 16K OHM 5% 1/20W 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

16 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Documents & Media
Datasheets ERJ-XG, 1G, 2G, 3G, 6G, 8G, 14, 12(Z)
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ERJ Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 16 kOhms
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P16.0KABCT-ND ERJ-1GEF1602C Panasonic Electronic Components Cut Tape (CT) ? 110,609 - Immediate
$0.10000 1
Kits
Additional Resources
Standard Package ? 1
Other Names P16KAGCT

20:52:08 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04400 $0.44
100 0.01800 $1.80
1,000 0.00809 $8.09
2,500 0.00702 $17.54
5,000 0.00580 $28.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16KAGTR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: $0.00503
  • Digi-Reel® ? : P16KAGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,044 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback