Add To Favorites
ERJ-1GEF9102C 91 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05900 $0.59
100 0.02400 $2.40
1,000 0.01078 $10.78
2,500 0.00936 $23.39
5,000 0.00773 $38.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P91.0KABCT-ND
Copy   P91.0KABCT-ND
Quantity Available 74,970
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-1GEF9102C

Copy   ERJ-1GEF9102C
Description RES SMD 91K OHM 1% 1/20W 0201
Copy   RES SMD 91K OHM 1% 1/20W 0201
Detailed Description

91 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Copy   91 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric)  Thick Film
Documents & Media
Datasheets ERJ-G, R, E Series Datasheet
PCN Obsolescence/ EOL ERJ-1GE Series 06/Mar/2018
PCN Part Status Change ERJ-1GCF,ERJ-1GEF Series 06/Nov 2014
HTML Datasheet ERJ-G, R, E Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance 91 kOhms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P91.0KABCT
P91KABCT
P91KABCT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P91.0KABTR-ND
  • Minimum Quantity: 15,000  Non-Stock ?
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.00653
  • Digi-Reel® ? : P91.0KABDKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 74,970 - Immediate
  • Unit Price: Digi-Reel®

09:25:41 12/18/2018