Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number P226ABCT-ND
Quantity Available 252,806
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-1GEF2260C

Description RES SMD 226 OHM 1% 1/20W 0201
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

226 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Documents & Media
Datasheets ERJ-G, R, E Series Datasheet
PCN Part Status Change ERJ-1GCF,ERJ-1GEF Series 06/Nov 2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ERJ Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Resistance 226 Ohms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names P226ABCT

13:01:36 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.05900 $0.59
100 0.02400 $2.40
1,000 0.01078 $10.78
2,500 0.00936 $23.39
5,000 0.00773 $38.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P226ABTR-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 240,000 - Immediate
  • Unit Price: $0.00671
  • Digi-Reel® ? : P226ABDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 252,806 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback