USD
Favorite

ERJ-1GEF1960C 196 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Price & Procurement
6,110 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.02600 $0.26
100 0.01580 $1.58
1,000 0.00980 $9.80
2,500 0.00810 $20.24
5,000 0.00700 $34.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : P196ABTR-ND
  • Minimum Quantity: 15,000  Non-Stock 
  • Quantity Available: 30,000 - Immediate
  • Unit Price: $0.00586

ERJ-1GEF1960C

Datasheet
Digi-Key Part Number P196ABCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERJ-1GEF1960C
Copy  
Description RES SMD 196 OHM 1% 1/20W 0201
Copy  
Detailed Description

196 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Copy  
Documents & Media
Datasheets ERJ-G, R, E Series Datasheet
Environmental Information RoHS3 ERJ Series
PCN Obsolescence/ EOL ERJ-1GE Series 06/Mar/2018
ERJ-1GE Series Retraction 21/Dec/2018
PCN Part Status Change ERJ-1GCF,ERJ-1GEF Series 06/Nov 2014
HTML Datasheet ERJ-G, R, E Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Resistance 196 Ohms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P196ABCT