Add To Favorites
ERJ-14BQJR47U 470 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.52800 $5.28
100 0.22200 $22.20
1,000 0.12251 $122.51
2,500 0.11485 $287.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P17319CT-ND
Copy   P17319CT-ND
Quantity Available 3,666
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-14BQJR47U

Copy   ERJ-14BQJR47U
Description RES 0.47 OHM 5% 1/2W 1210
Copy   RES 0.47 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time 43 Weeks
Detailed Description

470 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy   470 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Documents & Media
Datasheets ERJ Series, Low Resistance
Product Training Modules Automotive Resistor Products
LED Lighting Components
HTML Datasheet ERJ Series, Low Resistance
Online Catalog ERJ Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 470 mOhms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
P17243CT-ND ERJ-14BQFR47U Panasonic Electronic Components Cut Tape (CT) ? 33,192 - Immediate
$0.65000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names P17319CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17319TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.09397
  • Digi-Reel® ? : P17319DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,666 - Immediate
  • Unit Price: Digi-Reel®

14:19:14 12/12/2018