Add To Favorites
ERJ-14BQJR43U 430 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.52800 $5.28
100 0.22200 $22.20
1,000 0.12251 $122.51
2,500 0.11485 $287.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P17318CT-ND
Copy   P17318CT-ND
Quantity Available 1,786
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-14BQJR43U

Copy   ERJ-14BQJR43U
Description RES 0.43 OHM 5% 1/2W 1210
Copy   RES 0.43 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time 43 Weeks
Detailed Description

430 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy   430 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Documents & Media
Datasheets ERJ Series, Low Resistance
Product Training Modules Automotive Resistor Products
LED Lighting Components
HTML Datasheet ERJ Series, Low Resistance
Online Catalog ERJ Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 430 mOhms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P17318CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17318TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.09397
  • Digi-Reel® ? : P17318DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,786 - Immediate
  • Unit Price: Digi-Reel®

08:04:53 11/14/2018