Add To Favorites
Product Overview
Digi-Key Part Number P17316CT-ND
Quantity Available 4,980
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-14BQJR36U

Description RES 0.36 OHM 5% 1/2W 1210
Detailed Description

360 mOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film

Documents & Media
Datasheets ERJ Series, Low Resistance
Product Training Modules Automotive Resistor Products
LED Lighting Components
HTML Datasheet ERJ Series, Low Resistance
Online Catalog ERJ Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 360 mOhms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P17278CT-ND ERJ-14BQFR36U Panasonic Electronic Components Cut Tape (CT) ? 3,949 - Immediate
$0.69000 1
Additional Resources
Standard Package ? 1
Other Names P17316CT

15:45:33 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.51300 $5.13
100 0.21560 $21.56
1,000 0.11893 $118.93
2,500 0.11150 $278.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17316TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.09397
  • Digi-Reel® ? : P17316DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback