Add To Favorites
ERJ-12Y0R00U 0 Ohms Jumper 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200 Thick Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.26200 $2.62
25 0.19080 $4.77
50 0.13820 $6.91
100 0.10250 $10.25
250 0.07868 $19.67
500 0.06198 $30.99
1,000 0.04291 $42.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P122643CT-ND
Copy   P122643CT-ND
Quantity Available 8,964
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERJ-12Y0R00U

Copy   ERJ-12Y0R00U
Description RES SMD 0 OHM JUMPER 3/4W 1812
Copy   RES SMD 0 OHM JUMPER 3/4W 1812
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0 Ohms Jumper 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200 Thick Film

Copy   0 Ohms Jumper 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200 Thick Film
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P122643CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P122643TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.03251
  • Digi-Reel® ? : P122643DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,964 - Immediate
  • Unit Price: Digi-Reel®

15:03:11 4/23/2019