Add To Favorites
ERG-3SG273V 27 kOhms ±2% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Product Overview
Digi-Key Part Number P16179CT-ND
Copy   P16179CT-ND
Quantity Available 3,475
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERG-3SG273V

Copy   ERG-3SG273V
Description RES 27K OHM 3W 2% AXIAL
Copy   RES 27K OHM 3W 2% AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

27 kOhms ±2% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film

Copy   27 kOhms ±2% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Documents & Media
Datasheets ERX, ERG Series
HTML Datasheet ERX, ERG Series
Online Catalog ERG Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 27 kOhms
Tolerance ±2%
Power (Watts) 3W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P16179CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.53200 $5.32
25 0.43160 $10.79
50 0.37520 $18.76
100 0.30950 $30.95
250 0.26892 $67.23
500 0.21888 $109.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P16179TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.15782

19:26:53 9/21/2018