Add To Favorites
ERG-2SJ101V 100 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.26900 $2.69
25 0.19920 $4.98
50 0.14680 $7.34
100 0.10780 $10.78
250 0.08904 $22.26
500 0.07342 $36.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P100W-2CT-ND
Copy   P100W-2CT-ND
Quantity Available 6,814
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERG-2SJ101V

Copy   ERG-2SJ101V
Description RES 100 OHM 2W 5% AXIAL
Copy   RES 100 OHM 2W 5% AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

100 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film

Copy   100 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Documents & Media
Datasheets ERX, ERG Series
HTML Datasheet ERX, ERG Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ERG Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 Ohms
Tolerance ±5%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
P100W-2BK-ND ERG-2SJ101 Panasonic Electronic Components Bulk ? 12,485 - Immediate
$0.36000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names P100W-2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P100W-2TB-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.05112

13:07:25 1/18/2019