Add To Favorites
ERG-1SJ150V 15 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.19700 $1.97
25 0.14360 $3.59
50 0.10400 $5.20
100 0.07710 $7.71
250 0.05916 $14.79
500 0.04662 $23.31
1,000 0.03227 $32.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P15W-1CT-ND
Copy   P15W-1CT-ND
Quantity Available 8,772
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERG-1SJ150V

Copy   ERG-1SJ150V
Description RES 15 OHM 1W 5% AXIAL
Copy   RES 15 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

15 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film

Copy   15 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Documents & Media
Datasheets ERX, ERG Series
HTML Datasheet ERX, ERG Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ERG Series
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 15 Ohms
Tolerance ±5%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.110" Dia x 0.354" L (2.80mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
P15W-1BK-ND ERG-1SJ150 Panasonic Electronic Components Bulk ? 7,694 - Immediate
$0.27000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names P15W-1CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P15W-1TB-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.02690

15:28:50 4/18/2019