Product Overview
Digi-Key Part Number P470BACT-ND
Copy   P470BACT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ERD-S2TJ471V

Copy   ERD-S2TJ471V
Description RES 470 OHM 1/4W 5% AXIAL
Copy   RES 470 OHM 1/4W 5% AXIAL
Detailed Description

470 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film

Copy   470 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial  Carbon Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
S470QCT-ND CFM14JT470R Stackpole Electronics Inc. Cut Tape (CT) ? 45,649 - Immediate
$0.10000 1 Tariff Applied ?
Documents & Media
Datasheets ERDS1, ERDS2, ERD25
PCN Obsolescence/ EOL ERD, ERO Series 01/Jun/2009
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERDS2
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance 470 Ohms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features -
Temperature Coefficient -150/ -350ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names P470BACT

03:39:43 12/14/2018