Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number P1.3BACT-ND
Quantity Available 14,207
Can ship immediately
Manufacturer

Manufacturer Part Number

ERD-S2TJ1R3V

Description RES 1.3 OHM 1/4W 5% AXIAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1.3 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film

Documents & Media
Datasheets ERDS1, ERDS2, ERD25
PCN Obsolescence/ EOL ERD, ERO Series 01/Jun/2009
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERDS2
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance 1.3 Ohms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features -
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P1.3BACT

22:14:59 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.04000 $0.40
25 0.02880 $0.72
50 0.02200 $1.10
100 0.01620 $1.62
250 0.01236 $3.09
500 0.00990 $4.95
1,000 0.00729 $7.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P1.3BATB-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.00475
Send Feedback