USD
Favorite

Price & Procurement
44,334 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.01800 $0.18
25 0.01440 $0.36
50 0.01240 $0.62
100 0.01070 $1.07
250 0.00884 $2.21
500 0.00764 $3.82
1,000 0.00663 $6.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : P110KBATB-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 40,000 - Immediate
  • Unit Price: $0.00430

ERD-S2TJ114V

Datasheet
Digi-Key Part Number P110KBACT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERD-S2TJ114V
Copy  
Description RES 110K OHM 1/4W 5% AXIAL
Copy  
Detailed Description

110 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film

Copy  
Documents & Media
Datasheets ERDS1, ERDS2, ERD25
PCN Obsolescence/ EOL ERD, ERO Series 01/Jun/2009
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERDS2
Packaging Cut Tape (CT) 
Part Status Obsolete
Resistance 110 kOhms
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Carbon Film
Features -
Temperature Coefficient -150/ -500ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P110KBACT