USD
Favorite

Price & Procurement
24,765 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.03100 $0.31
25 0.02480 $0.62
50 0.02140 $1.07
100 0.01840 $1.84
250 0.01520 $3.80
500 0.01314 $6.57
1,000 0.01140 $11.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Box (TB)  : P1.3MBBTB-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 24,000 - Immediate
  • Unit Price: $0.00757

ERD-S1TJ135V

Datasheet
Digi-Key Part Number P1.3MBBCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ERD-S1TJ135V
Copy  
Description RES 1.3M OHM 1/2W 5% AXIAL
Copy  
Detailed Description

1.3 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film

Copy  
Documents & Media
Datasheets ERDS1, ERDS2, ERD25
PCN Obsolescence/ EOL ERD, ERO Series 01/Jun/2009
Product Attributes
Type Description Select All
Categories
Manufacturer Panasonic Electronic Components
Series ERDS1
Packaging Cut Tape (CT) 
Part Status Obsolete
Resistance 1.3 MOhms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Carbon Film
Features -
Temperature Coefficient -150/ -1000ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.091" Dia x 0.250" L (2.30mm x 6.35mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names P1.3MBBCT